Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 14A 5mA 10uA 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMTO-263 301 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 15A 5mA 10uA 448In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMTO-263 286 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 16A 5mA 2uA 496In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMTO-263 269 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 17A 5mA 2uA 344In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMTO-263 253 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 18A 5mA 2uA 401In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMTO-263 240 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 20A 5mA 2uA 223In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMTO-263 216 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 22A 5mA 2uA 523In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMTO-263 197 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 24A 5mA 2uA 384In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMTO-263 180 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 26A 5mA 2uA 279In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 167 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 28A 5mA 2uA 136In Stock
500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMTO-263 154 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 33A 5mA 2uA 981In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMTO-263 132 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 36A 5mA 2uA 287In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMTO-263 121 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 40A 5mA 2uA 473In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMTO-263 108 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 43A 5mA 2uA 268In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMTO-263 101 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 30A 5mA 2uA 105In Stock
500Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMTO-263 144 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel