OS800L12

ABB
894-OS800L12
OS800L12

Mfr.:

Description:
Disconnect Switches 3P 800A FUSIBLE SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 774,51 € 4 774,51 €
5 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Fusible Disconnect
3 Pole
DIN Rail Mount
Lugs
800 A
600 VAC
OS
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SCA022826R0000
Unit Weight: 15,522 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025

OS Fusible Disconnects

ABB OS Fusible Disconnects are manually operated switch fuses from 20A to 1250A. ABB OS Fusible Disconnects are available for DIN, BS, NFC, CC, JJ, and L types. The ABB OS is reliable in extreme conditions, enabling rapid fault clearance and maintaining protection levels even after a fault occurs. These disconnects are easy to install and feature interlocking fuse covers that prevent opening while the switch is in the ON position. The fuse links are fully isolated from both ends when the switch is in the OFF position.