Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
ABRACON Power Inductors - SMD Inductor 1.0 uH 4.3 x 4.3 x 2.0 mm
2 500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

1 uH 20 % 11.8 A 6.4 mOhms 8.8 A - 40 C + 150 C 38 MHz Standard 4 mm 4 mm 1.8 mm AMELH4018S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 0.47 uH 4.3 x 4.3 x 2.0 mm
2 500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

470 nH 20 % 19.8 A 3.1 mOhms 12.7 A - 40 C + 150 C 58 MHz Standard 4 mm 4 mm 1.8 mm AMELH4018S Reel, Cut Tape, MouseReel