NTC Disc Thermistors

Vishay / Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors that decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Packaging
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 50ohm 10% 3000 Beta UNCOATED 630In Stock
Min.: 1
Mult.: 1

Disc Thermistor 3000 K 50 Ohms 500 mW 10 % PCB Mount Radial - 55 C + 150 C 2.5 mm 25 mm 1.5 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 5Kohm 5% 3965 Beta UNCOATED Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Disc Thermistor 3965 K 5 kOhms 5 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2 mm Bulk