AS Series Inrush Current Limiters

Vishay / Ametherm AS Series Inrush Current Limiters provide thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The series provides inrush current protection for 250 to 1000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Vishay / Ametherm Inrush Current Limiters are designed to protect components from damaging levels of inrush current at startup.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Resistance Tolerance Diameter Width Lead Spacing Packaging Series
Vishay / Ametherm Inrush Current Limiters 2OHM 35A INRSH CURR LIMITER 31In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 35 A 2 Ohms 0.25 36 mm 8.5 mm 19 mm Bulk AS35
Vishay / Ametherm Inrush Current Limiters 5OHM 35A INRSH CURR LIMITER
361On Order
Min.: 1
Mult.: 1

PCB Mount Radial 25 A 5 Ohms 0.25 36 mm 8.5 mm 19 mm Bulk AS35