SMP-FS-C08-R-NM

Amphenol RF
523-SMP-FS-C08-R-NM
SMP-FS-C08-R-NM

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPSTRPlug RG-174RG-188RG-316 50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,65 € 32,65 €
27,75 € 277,50 €
26,57 € 664,25 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMP
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Body Material: Beryllium Copper
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.

Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.