BRS20-16TX

Hirschmann
566-942170053
BRS20-16TX

Mfr.:

Description:
Managed Ethernet Switches MACH1000, RSPx, RSR and GREYHOUND Power Cord - HV 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 185,01 € 2 185,01 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Managed Ethernet Switches
RoHS:  
16 x RJ45, 1 x USB Type-C
10 Mb/s, 100 Mb/s
Ethernet, USB Type-C
12 V
24 V
0 C
+ 60 C
10 W
138 mm x 115 mm x 109 mm
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Managed Ethernet Switches
Series: BRS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Hirschmann
Part # Aliases: 942170053
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

BOBCAT Next-Generation Compact Managed Switches

Hirschmann BOBCAT Next-Generation Compact Managed Switches enable real-time communication using Time Sensitive Networking (TSN) on all ports. These compact managed switches allow for expanded bandwidth capabilities by adjusting the tri-speed fiber SFP slots from 1 Gigabit to 2.5 Gigabit, requiring no change to the appliance. The BOBCAT Switches offer enhanced flexibility and interoperability for simple maintenance, future-proof operation, and downward compatibility with existing infrastructure. The Hirschmann BOBCAT Switches also support HiOS software and feature several compelling security elements, including wire-speed Access Control Lists (ACL) and automatic Denial-of-Service (DoS) prevention.