ECLB75W 75W 4:1 Input DC-DC Converters

Cincon ECLB75W 75W 4:1 Input DC-DC Converters offer efficiency of up to 92.5%, regulated outputs, and low no-load power consumption. Protections include input undervoltage (UVP), overcurrent (OCP), and continuous short-circuit (CVP). The ECLB75W modules come in a six-sided shield metal case with dimensions of 2.05" x 1.2 x 0.4" and standard 2" x 1" pin-out compatible. Cincon ECLB75W 75W 4:1 Input DC-DC Converters include remote on/off.

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 5Vout 1.5A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-12Vout 3.12A 3In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 24 V 9 V 36 V 12 V 3.12 A - 12 V 3.12 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-24 1.56A 3In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 24 V 9 V 36 V 24 V 1.56 A - 24 V 1.56 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 12Vout 6.25A 4In Stock
11On Order
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 5Vout 1.5A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-15Vout 2.5A 1In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 48 V 18 V 75 V 15 V 2.5 A - 15 V 2.5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-15Vout 2.5A
4Expected 11/05/2026
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 24 V 9 V 36 V 15 V 2.5 A - 15 V 2.5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 5Vout 15A
3Expected 26/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 5 V 15 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 15Vout 5A
2Expected 14/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 15 V 5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-15Vout 2.5A Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V - 15 V 2.5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-12Vout 3.12A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V - 12 V 3.12 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin +/-24 1.56A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V - 24 V 1.56 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 12Vout 6.25A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 15Vout 5A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 15 V 5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-12Vout 3.12A N/A
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 48 V 18 V 75 V 12 V 3.12 A - 12 V 3.12 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-12Vout 3.12A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V - 12 V 3.12 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-15Vout 2.5A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V - 15 V 2.5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-24 1.56A N/A
Min.: 1
Mult.: 1
Isolated 2 Output 75 W 48 V 18 V 75 V 24 V 1.56 A - 24 V 1.56 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin +/-24 1.56A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V - 24 V 1.56 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 5Vout 15A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 5 V 15 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 12Vout 6.25A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.25 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 12Vout 6.25A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.25 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W