TSP15M Outdoor Data Line DC Surge Suppressors

Citel TSP15M Outdoor Data Line DC Surge Suppressors are 24V direct mount transducer surge protectors with conduit mounting and wire termination. The DC line signal TSP15M devices operate within a -55°C to +85°C temperature range with a 15kA current rating. The Citel TSP15M Outdoor Data Line DC Surge Suppressors offer 1 pair protection, L-L/L-G protection modes, parallel or series connection options, and direct transducer mount.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature Length Series
Citel Industrial Surge Protectors Outdoor Data Line Surge Suppressor, 24V, Parallel, Conduit Mounting Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
No
Data Line Conduit Mount Cable 24 VDC 300 mA - 55 C + 85 C TSP
Citel Industrial Surge Protectors Outdoor Data Line Surge Suppressor, 24V, Series, Conduit Mounting Non-Stocked Lead-Time 5 Weeks
Min.: 8
Mult.: 4
No
Data Line Conduit Mount Wire Leads 24 VDC 15 kA - 55 C + 85 C 101.6 mm TSP