FLIR One Pro USB-C

Teledyne FLIR
685-FLIRONEPRO-USB-C
FLIR One Pro USB-C

Mfr.:

Description:
Thermal Imaging Cameras FLIR One Pro-Android 160x120 USB-C Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cameras
FLIR One
160 x 120
0 C to + 35 C
USB-C
150 mK
3 C
Brand: Teledyne FLIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EE
Height: 14 mm
Length: 68 mm
Product Type: Thermal Imagers
Sensing Distance: 300 mm (min)
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 34 mm
Part # Aliases: 435-0007-03
Unit Weight: 36,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525500000
CNHTS:
8536690000
USHTS:
9013809100
ECCN:
6A993.a

FLIR ONE™ Thermal Imaging Camera Attachment

Teledyne FLIR FLIR ONE™ Thermal Imaging Camera Attachment for iOS and Android attaches to smartphones and tablets, allowing the device's screen to display thermal images. FLIR ONE connects to smartphones and tablets via micro-USB for Android or a lightning connector for iOS. Powered by a FLIR Lepton thermal camera module, Teledyne FLIR FLIR ONE helps the user spot energy leaks in a home, locate a pet at night, or see in complete darkness. This thermal imager attachment also includes a visible CMOS camera that enhances thermal image detail using Multi-Spectral Dynamic Imaging (MSX®) technology. FLIR ONE also offers non-contact spot temperature measurement. An automatic shuttering feature eliminates the need to reset the thermal sensor manually.

FLIR ONE® PRO Thermal Imaging Camera Attachment

Teledyne FLIR FLIR ONE® Pro Thermal Imaging Camera Attachment provides a high-resolution (160 x 120 thermal resolution) thermal sensor that attaches to a smartphone. The FLIR ONE Pro thermal sensor measures temperatures up to 400ºC. The camera attachment includes VividIR™ image processing that lets the user see details and provide visual confirmation of a resolved issue. The OneFit™ adjustable connector fits the user's phone without taking the phone out of its protective case. The FLIR ONE app lets the user measure multiple temperatures or regions of interest at once and stream to a smartwatch for remote viewing. FLIR ONE Pro helps the user inspect electrical panels, identify HVAC problems, or find water damage.