151-02436

HellermannTyton
329-151-02436
151-02436

Mfr.:

Description:
Cable Mounting & Accessories SS304, 5000/BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,408 € 2 040,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Mteal Edge Clip
Stainless Steel
9.5 mm
17 mm
Brand: HellermannTyton
For Use With: Cables
Panel Thickness: 2 mm
Product: Cable Clips
Series: MSC
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: 089306422525
Unit Weight: 2,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Heavy Duty Metal Edge Clips

HellermannTyton Solar Metal Edge Clips offer an alternative to managing wire and PV cables where plastic fasteners are not preferred. These metal edge clips feature a high extraction force that tolerates extreme environments and provides assurance that the cables are secure on a panel. The metal edge clips are easy to install and easily removed with a flathead screwdriver. These edge clips include a double-compression design that accommodates up to two cables and various sizes (4mm² to 6mm²). The metal edge clips are made from SS304 stainless steel and are RoHS compliant.