323-50016

HellermannTyton
329-32350016
323-50016

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Tubing, 4' Long Stick, Medium Wall Adhesive Lined, Up to 4:1, 3", 75/22 dia, PO, Black, 2/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,69 € 55,38 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
4:1
MA47
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Part # Aliases: 089306361848
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Medium-Wall Heat Shrink Tubing & Sleeves

HellermannTyton Medium-Wall Heat Shrink Tubing and Sleeves feature an adhesive lining for low-voltage applications. These heat shrink tubes are designed with thermoplastic adhesive liners, providing excellent moisture sealing and insulation protection for cable joints and terminations. The MA47 heat shrink tubes are made of a polyolefin outer material, and the shrink ratio is up to 4:1. HellermannTyton Medium-Wall Heat Shrink Tubing and Sleeves operate in a -55°C to +110°C temperature range and are RoHS compliant and halogen free.

FEATURED PRODUCTS
HELLERMANNTYTON