MB3A10A2C2

HellermannTyton
329-MB3A10A2C2
MB3A10A2C2

Mfr.:

Description:
Cable Tie Mounts MB3A MOUNTING BASE WHTT -4945

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 220
Expected 23/02/2026
6 200
Expected 02/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,857 € 8,57 €
0,828 € 165,60 €
0,802 € 401,00 €
0,784 € 784,00 €
0,756 € 1 512,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB3A
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306117971 151-00331
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Acrylic Adhesive Cable Tie Mounts

HellermannTyton Acrylic Adhesive Cable Tie Mounts are used with T18 through T150 cable ties to offer stability when securing bundles. These cable mounts are installed using the adhesive backing and/or by securing two or four screws. The acrylic adhesive offers excellent chemical, salt, and water resistance, and allows for a permanent bond to metal, wood, and plastic surfaces. These cable mounts are ideal for outdoor and indoor applications with a static load weight of up to 2.1lb.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.