T50L2M4

HellermannTyton
329-T50L2M4
T50L2M4

Mfr.:

Description:
Cable Ties MilSpec Cable Tie, 15" Long, MS3367, UL Rated, 50lb Tensile Strength, PA66, Red, 1000/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 370,00 €
0,368 € 736,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Red
UL
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Qualification: MS3367-2-2 Class 1,SAE-AS33671
Series: T50
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306083719 111-05458
Unit Weight: 2,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.