Linear Integrated Systems MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 163In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 190In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel