LITEON Transistor Output Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocoupler 2 019In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 2 770In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler 1 464In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 20 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube