LITEON Transistor Output Optocouplers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN 192 553In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-C TAPPING TYPE II 21 576In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-C-G STD. TYPE 5 859In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers OPTOCOUPLER, AC, 600%, 5KV, 4 PIN, HALOGEN-FREE, T/R 14 693In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 9 265In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers Optocoupler 9 344In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 36 637In Stock
55 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 50 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN 36 217In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-A-G STD. TYPE 5 353In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-A-G STD. TYPE 3 520In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-G STD. TYPE 843In Stock
6 000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-814 BIN A STD.TYPE 16In Stock
5 000Expected 08/06/2026
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 2 160In Stock
10 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler AC input 6 252In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers P/C LTV-814S-TA1 TAPPING TYPE II 2 090In Stock
10 000Expected 20/04/2026
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 20 mA 1.2 V 35 V 50 mA 200 mV 4 us 3 us 200 mW - 50 C + 110 C Reel
LITEON Transistor Output Optocouplers Optocoupler 10 048In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-B SMD TYPE 737In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler 11 226In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-A TAPING TYPE II 10 922In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-B TAPPING TYPE II 5 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-D TAPPING TYPE II 4 692In Stock
1 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler Phototransistor 2 718In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers Optocoupler 304In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV354TA-V-36 STD.TYPE 1 985In Stock
33 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 1 Channel 3750 Vrms NPN Phototransistor 50 % 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 170 mW - 55 C + 100 C Reel, Cut Tape, MouseReel