MPLADxxKP TVS Diodes

Microchip Technology MPLADxxKP Transient Voltage Suppressors (TVS) Diodes are designed to minimize thermal resistance and cumulative heating. These MPLAD diodes are 18kW and 36kW rated and available in both uni-directional and bi-directional construction. The MPLADxxKP TVS diodes feature high-power, high-reliability with wafer fabrication, low capacitance signal protection, and low-profile SMD/SMT package. These MPLADxxKP diodes meet a multi-stroke lightning standard RTCA DO-160, section-22 for aircraft design. Typical applications include military, medical equipment, telecommunications, lighting, and automotive load dump protection.

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 1In Stock
219On Order
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V PLAD-2 366 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 61In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 180 V SMD/SMT 291 V 200 V PLAD-2 104 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 36In Stock
149Expected 13/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 260 V SMD/SMT 419 V 289 V PLAD-2 71 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 48In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V PLAD-2 390 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 2In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V PLAD-2 516 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS
100Expected 29/06/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 216 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V PLAD-2 93 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V PLAD-2 93 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V PLAD-2 882 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V PLAD-2 882 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V PLAD-2 84 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V PLAD-2 822 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V PLAD-2 78 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V PLAD-2 753 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V PLAD-2 71 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V PLAD-2 71 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V PLAD-2 696 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V PLAD-2 696 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V PLAD-2 645 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V PLAD-2 645 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V PLAD-2 62 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V PLAD-2 62 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V PLAD-2 618 A 15 kW - 55 C + 150 C MPLAD Bulk