MCP6C02 High-Side Current Sense Amplifiers

Microchip Technology MCP6C02 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset drift. These amplifiers offer preset gains of 20V/V, 50V/V, and 100V/V. The MCP6C02 high-side current sense amplifiers feature zero-drift architecture, which results in very low input errors and allows design flexibility. These amplifiers feature high DC precision, POR protection, and enhanced EMI protection.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3 319In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 2 140In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 4 151In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel