SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17 823In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 1 573In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 1 398In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 524In Stock
2 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

TDFN-S-8 Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked Lead-Time 7 Weeks
Min.: 588
Mult.: 98

TDFN-S-8 SST26WF040B Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked Lead-Time 7 Weeks
Min.: 588
Mult.: 98

TDFN-S-8 SST26WF040B Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT TDFN-S-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked Lead-Time 7 Weeks
Min.: 588
Mult.: 98

TDFN-S-8 SST26WF080B Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT TDFN-S-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

TDFN-S-8 Reel
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

TDFN-S-8 Reel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

TDFN-S-8 SST26WF040B Reel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

TDFN-S-8 SST26WF080B Reel