REC002004AYPP5N00004

Microtips Technology
668-REC002004AYPP5N4
REC002004AYPP5N00004

Mfr.:

Description:
OLED Displays & Accessories Yellow OLED 20 x 4 Graphic Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,46 € 2 346,00 €
23,45 € 11 725,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Yellow
20 x 4
77 mm x 25.2 mm
98 mm x 60 mm x 10 mm
55 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 80 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

OLED & AMOLED Display Modules

Microtips Technology OLED and AMOLED Display Modules deliver higher brightness and lower power consumption than traditional LCD displays with LED, CCFL, or EL backlighting. Microtips Technology OLED and AMOLED Display Modules offer new lighting possibilities with high color quality, and emit full-power light immediately without a warm-up phase.