BFCG-252+

Mini-Circuits
139-BFCG-252+
BFCG-252+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 2400 - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
3,55 € 71,00 €
2,84 € 142,00 €
2,37 € 237,00 €
2,00 € 400,00 €
1,65 € 825,00 €
1,35 € 1 350,00 €
1,17 € 2 340,00 €
Full Reel (Order in multiples of 4000)
1,17 € 4 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
BFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BFCG 50Ω Ceramic Bandpass Filters

Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters achieve miniature sizes and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. These filters handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. The BFCG filters are ideal for dense PCB layouts with minimal performance variation due to parasitics.