TC78B009FTG,EL

Toshiba
757-TC78B009FTGEL
TC78B009FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 30V 3-Phase BLDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 418

Stock:
1 418 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1418 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,28 € 320,00 €
1,24 € 620,00 €
1,20 € 1 200,00 €
1,16 € 2 900,00 €
Full Reel (Order in multiples of 5000)
1,14 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
240 mA
15 mA
- 40 C
+ 105 C
SMD/SMT
QFN-36
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Voltage: 18 V
Pd - Power Dissipation: 4.1 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TC78B009
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 27 V
Supply Voltage - Min: 9 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

TC78B009FTG Motor Control IC

Toshiba TC78B009FTG Motor Control IC features a sensorless Pulse Width Modulation (PWM) pre-driver for a 3-phase brushless motor. The speed of the TC78B009FTG motor can be controlled by selecting the PWM duty cycle, analog voltage, and I2C. This IC does not need an external MCU for closed-loop speed control as the built-in Non-Volatile Memory (NVM) controls the speed. The Toshiba TC78B009FTG brushless motor operates from a 5.5V to 27V voltage range and a -40°C to 105°C temperature range. This TC78B009FTG IC uses six external MOSFETs inverter to drive a sensorless motor with a wide output range. Typical applications include cooling fans for servers, portable vacuum motors, pumps, and blowers.