RAA215300A2GNP#HA0

Renesas / Intersil
968-RAA2153A2GNPHA
RAA215300A2GNP#HA0

Mfr.:

Description:
Power Management Specialised - PMIC RAA215300A2GNP#HA0 9-Channel PMIC with RTC 56L QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,67 € 4 670,00 €
4,58 € 9 160,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
RAA215300
DDR Termination Regulator
SMD/SMT
QFN-56
5 A
5.5 V
2.7 V
3.3 V
- 40 C
+ 105 C
Reel
Brand: Renesas / Intersil
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Memory
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

RAA215300 High-Performance 9-Channel PMICs

Renesas Electronics RAA215300 9-channel PMICs supporting DDR Memory are high-performance, low-cost PMICs for 32-bit and 64-bit MCU and MPU applications. The device supports DDR3, DDR3L, DDR4, and LPDDR4 memory power interfaces. The device has internally compensated regulators, a built-in Real Time Clock (RTC), a 32kHz crystal oscillator, and a coin cell battery charger. This provides a highly integrated, small-footprint power solution ideal for System-On-Module (SOM) applications. The spread spectrum feature and ultrasonic mode provide an effective solution for noise-sensitive RF and audio applications.