LittleBee® GW1N-9 FPGAs

GOWIN Semiconductor LittleBee® GW1N-9 FPGAs provide a generous amount of logic resources, multiple I/O standards, embedded BSRAM, DSP, PLL, and built-in flash. The non-volatile FPGAs have many desirable options, including low power, instant start, low cost, high security, a small size, a variety of packages, and flexible usage.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
GOWIN Semiconductor FPGA - Field Programmable Gate Array 75In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 70 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-88
GOWIN Semiconductor FPGA - Field Programmable Gate Array Non-Stocked
Min.: 168
Mult.: 168

GW1N 8640 LE 0 bit 70 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT QFN-88