Variable Coils for Signal Circuits

Murata Variable Coils for Signal Circuits are inductors ideal for high-density mounting in a wide range of compact equipment, including automotive car tuners. The series offers a frequency range of 50MHz to 120MHz, inductance range of 0.05µH to 2.7µH, and a Q of approximately 70 (at 100MHz). Murata Variable Coils for Signal Circuits are RoHS compliant and operate in a temperature range of -40°C to +85°C.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Tolerance Q Minimum Test Frequency Minimum Operating Temperature Maximum Operating Temperature Termination Style Length Width Height Qualification Packaging
Murata Electronics Variable Inductors 582In Stock
Min.: 1
Mult.: 1
Reel: 750

5CCEG 61 100 MHz - 40 C + 85 C SMD/SMT 5.6 mm 5.6 mm 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Variable Inductors 591In Stock
Min.: 1
Mult.: 1
Reel: 750

5CCEG 3 % 72 100 MHz - 40 C + 85 C SMD/SMT 5.6 mm 5.6 mm 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel