SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
onsemi MOSFETs SF3 650V FRFET HF 82MOHM 1 787In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 650 V 40 A 82 mOhms - 30 V, 30 V 5 V 79 nC - 55 C + 150 C 313 W Enhancement Reel, Cut Tape
onsemi MOSFETs SF3 650V FAST 50MOHM TOLL 1 718In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 650 V 49 A 50 mOhms - 30 V, 30 V 4 V 98 nC - 55 C + 150 C 305 W Enhancement Reel, Cut Tape, MouseReel