4N35SR2

onsemi
863-4N35SR2
4N35SR2

Mfr.:

Description:
Transistor Output Optocouplers 6PB TR T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,339 € 3,39 €
0,244 € 24,40 €
0,202 € 101,00 €
Full Reel (Order in multiples of 1000)
0,183 € 183,00 €
0,169 € 338,00 €
0,157 € 785,00 €
0,15 € 1 500,00 €
0,144 € 3 600,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6
1 Channel
5000 Vrms
100 %
1.2 V
80 V
300 mV
6 V
200 mW
- 55 C
+ 110 C
4N35
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

4N35 Optocouplers

onsemi 4N35 Optocouplers are general-purpose optocouplers that consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor. These optocouplers come in a 6-pin Dual In-line Package (DIP). The 4N35 optocouplers feature a minimum current Transfer Ratio at IF = 10mA and VCE = 10V. These devices operate at a -55°C to 110°C temperature range. The 4N35 optocouplers are ideal for power supply regulators, digital logic inputs, microprocessor inputs, and power supply monitors.