BASH16MX2W Small Signal Switching Diodes

onsemi BASH16MX2W Small Signal Switching Diodes are derived from the popular SOT-23 three-leaded device. The onsemi BASH16MX2W is designed for efficient switching in low-power surface mount applications. The device comes in the compact X2DFNW2 (1.0mm x 0.6mm) package, making it ideal for limited board space.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Small Signal Switching Diodes 100V & 200V SW DIODE IN X2DFNW2 7 988In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Switching Diodes SMD/SMT X2DFN2 120 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
onsemi Small Signal Switching Diodes 100V & 200V SW DIODE IN X2DFNW2 9 446In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Switching Diodes SMD/SMT X2DFN2 200 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
onsemi Small Signal Switching Diodes 100V SW DIODE IN X2DFNW2 658In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 8 000

Switching Diodes SMD/SMT X2DFN2 100 VDC 200 mA Single 6 ns 1.25 V 500 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape