OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON 1 002In Stock
Min.: 1
Mult.: 1

15 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 630 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial 7.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 105 C 8 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 340In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 930 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 230In Stock
Min.: 1
Mult.: 1

12 uF 80 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON 252In Stock
1 000Expected 04/05/2026
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 149In Stock
800On Order
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.03 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 36In Stock
Min.: 1
Mult.: 1

68 uF 63 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

27 uF 80 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free 17In Stock
400Expected 13/07/2026
Min.: 1
Mult.: 1

47 uF 80 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.1 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 94In Stock
Min.: 1
Mult.: 1

56 uF 80 VDC Radial 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 980 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 184In Stock
Min.: 1
Mult.: 1

39 uF 63 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 2.19 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON
1 000Expected 13/04/2026
Min.: 1
Mult.: 1

18 uF 100 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms THT Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

18 uF 100 VDC Radial 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 730 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% THT 340mA Halogen Free Lead-Time 26 Weeks
Min.: 1
Mult.: 1

18 uF 63 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 930mA Halogen Free Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

39 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms THT Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

33 uF 80 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 780 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 660mA Halogen Free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

27 uF 80 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 55 mOhms 2.08 A - 55 C + 105 C 10 mm Can SXE Bulk