Gen.2 ESD Protection Diodes

PANJIT Gen.2 ESD Protection Diodes are optimized for high efficiency and low leakage current, offering low insertion loss figures from -0.25dB to -0.38dB at 10GHz. With ultra-low capacitance ranging from 0.09pF to 1pF and low clamping voltages between 2.6V and 11.6V, these ESD diodes provide robust and reliable protection against electrostatic events.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5 V SMD/SMT 7.5 V 5.5 V SC-59-6 (SOT-23-6) 5 A 0.9 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5 V SMD/SMT 9 V 5 V SC-59-6 (SOT-23-6) 6.5 A 0.4 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape