50V Enhancement Mode MOSFETs

PANJIT 50V Enhancement Mode MOSFETs have advanced Trench process technology and offer a low drain-source on-state resistance [RDS(ON)]. Each device is ESD-protected up to a 2KV human-body model. For design flexibility, these devices are available in six packages (SOT-363, SOT-563, SC-89, SOT-523, SOT-23, and SOT-323). All PANJIT 50V Enhancement Mode MOSFETs are lead-free in compliance with EU RoHS 2.0 and have a Green molding compound as per the IEC 61249 standard.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 48 764In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 4.5 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 4 265In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 7 682In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected
8 250On Order
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 4.5 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 40 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 4.5 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 40 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 4.5 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 500 mW Enhancement Reel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 52 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement AEC-Q101 Reel
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 52 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement Reel