Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
Power Integrations Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr 1 600In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2Pak 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 931In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2Pak 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 8A Low Qrr 610In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2Pak 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 300V Dual 6A Ultra-Lo Qrr Rectifr Non-Stocked
Min.: 4 800
Mult.: 800
Reel: 800

SMD/SMT 6 A Fast Recovery Rectifiers Single 1.34 V 350 A 25 uA 21 ns + 150 C Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 15A Ultra-Low Qrr Rect Non-Stocked
Min.: 4 800
Mult.: 800
Reel: 800

Qspeed Reel
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect Non-Stocked
Min.: 4 800
Mult.: 800
Reel: 800

Qspeed Reel
Power Integrations Rectifiers X-Series 600V 4A Low Qrr Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2Pak 600 V 4 A Fast Recovery Rectifiers Single 2.42 V 30 A 250 uA 18.5 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 6A Low Qrr Non-Stocked
Min.: 4 800
Mult.: 800
Reel: 800

SMD/SMT D2Pak 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Reel