AS04804PS

PUI Audio
665-AS04804PS
AS04804PS

Mfr.:

Description:
Speakers & Transducers 48mm 10W 4ohm 150Hz 99dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
9,23 € 92,30 €
8,59 € 214,75 €
7,89 € 315,60 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Frame Mount
120 Hz to 20 kHz
85 dB
4 Ohms
10 W
Square
Solder
- 25 C
+ 60 C
48 mm
48 mm
Neodymium Magnet (NdFeB)
Paper, Rubber
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48 mm x 48 mm x 29.2 mm
Height: 29.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 150 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

AS Speakers

PUI Audio AS Speakers are available in sizes ranging from 20mm to 58mm and offer a slim profile design. These speakers feature excellent frequency response ratings, unique footprints, and low total harmonic distortion, providing clear sound. PUI Audio AS Speakers are ideal for developing handheld devices, portable gadgets, and any application that requires a compact, powerful speaker solution.