Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
ROHM Semiconductor MOSFETs HSMT8 150V DUAL 7.A 2 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Si SMD/SMT HSMT-8 N-Channel 2 Channel 150 V 7 A 214 mOhms 20 V 4 V 6.4 nC - 55 C + 150 C 14 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSMT8 NPCH 40V 12A 2 691In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Si SMD/SMT HSMT-8 N-Channel, P-Channel 2 Channel 40 V, 40 V 12 A, 15 A 47 mOhms, 56 mOhms 20 V, 20 V 2.5 V, 2.5 V 3.5 nC, 16.7 nC - 55 C + 150 C 13 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSMT8 NPCH 60V 10A 2 606In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Si SMD/SMT HSMT-8 N-Channel, P-Channel 2 Channel 60 V, 60 V 10 A, 11.5 A 90 mOhms, 109 mOhms 20 V, 20 V 2.5 V, 2.5 V 3.1 nC, 17.1 nC - 55 C + 150 C 13 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSMT8 NPCH 80V 3.5A 2 400In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Si SMD/SMT HSMT-8 N-Channel, P-Channel 2 Channel 80 V, 80 V 9 A, 8.5 A 112 mOhms, 191 mOhms 20 V, 20 V 4 V, 4 V 3.1 nC, 17.2 nC - 55 C + 150 C 13 W Enhancement Reel, Cut Tape