MSL0402RGBU1

ROHM Semiconductor
755-MSL0402RGBU1
MSL0402RGBU1

Mfr.:

Description:
Multi-Colour LEDs RGB 624/527/470nm 5V 400/550/180mcd 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36 081

Stock:
36 081 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,563 € 5,63 €
0,415 € 41,50 €
0,349 € 174,50 €
0,328 € 328,00 €
Full Reel (Order in multiples of 3000)
0,299 € 897,00 €
0,285 € 1 710,00 €
0,264 € 2 376,00 €
0,26 € 6 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0706 (1816 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.5 V, 3.3 V
180 mW
Colorless
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.5 mm
Length: 1.8 mm
Luminous Intensity: 400 mcd, 550 mcd, 180 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: MSL0402RGBU
Unit Weight: 85,888 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8542310302
ECCN:
EAR99

MSL0402RGBU RGB LED

ROHM Semiconductor MSL0402RGBU RGB LED is an ultra-compact, reflector-type, 3-color LED optimized for devices such as matrix light sources for gaming and wearables. The MSL0402RGBU LED is offered in the ultra-compact 1816 (0706) package that allows high-density mounting and provides excellent color mixing characteristics, ensuring support for high-resolution LED matrices. The reflector-type design of the device significantly increases forward-facing brightness with minimal leakage in the lateral direction.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.