RD3N07BBHTL1

ROHM Semiconductor
755-RD3N07BBHTL1
RD3N07BBHTL1

Mfr.:

Description:
MOSFETs TO252 N-CH 80V 105A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 206

Stock:
3 206 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
1,95 € 19,50 €
1,37 € 137,00 €
1,19 € 595,00 €
1,14 € 1 140,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2 750,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
80 V
105 A
4.4 mOhms
- 20 V, 20 V
4 V
46 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 38 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 32 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel Automotive Grade Power MOSFETs

ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs with low on-resistance dissipate power up to 142W. The lineup is offered in small, high-powered packages that greatly reduce the mounting area. These MOSFETs are AEC-Q101 qualified, RoHS compliant, and halogen free. Ideal applications for ROHM N-Channel Automotive Grade Power MOSFETs include advanced driver assistance systems (ADAS), body, lighting, and infotainment.