Rubycon Aluminium Electrolytic Capacitors - Radial Leaded

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 379In Stock
Min.: 1
Mult.: 1

1.8 mF 10 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 35In Stock
1 000Expected 27/04/2026
Min.: 1
Mult.: 1

2.2 mF 10 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.25 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 111In Stock
2 000Expected 01/06/2026
Min.: 1
Mult.: 1

330 uF 10 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 540 mA 94 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2 176In Stock
Min.: 1
Mult.: 1

1 mF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.5 A 28 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 17 927In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 345 mA 220 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2 970In Stock
Min.: 1
Mult.: 1

1.5 mF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 980In Stock
Min.: 1
Mult.: 1

1.8 mF 16 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.25 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 82In Stock
26 000Expected 01/06/2026
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 540 mA 94 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 128In Stock
10 000Expected 29/05/2026
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 5 770In Stock
Min.: 1
Mult.: 1

680 uF 16 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.33 A 39 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 888In Stock
3 000Expected 01/06/2026
Min.: 1
Mult.: 1

1 mF 25 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.25 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 649In Stock
Min.: 1
Mult.: 1

1.5 mF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.48 A 17 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 596In Stock
Min.: 1
Mult.: 1

3.3 mF 25 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 713In Stock
2 000Expected 25/05/2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 949In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC 8 mm 16 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.25 A 45 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 8 693In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.33 A 39 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 687In Stock
1 000Expected 18/05/2026
Min.: 1
Mult.: 1

560 uF 25 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 1.5 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 734In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 345 mA 220 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 115In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 6 302In Stock
16 000Expected 11/05/2026
Min.: 1
Mult.: 1

100 uF 35 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 540 mA 94 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 025In Stock
1 800Expected 11/05/2026
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 10 728In Stock
16 000Expected 01/06/2026
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1 075In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC 8 mm 16 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.25 A 45 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 4 127In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.33 A 39 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 3 929In Stock
Min.: 1
Mult.: 1

390 uF 35 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.5 A 29 mOhms - 40 C + 105 C Straight Radial ZLH