RMCx & RMEF Thick Film Chip Resistors

Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
SEI Stackpole Thick Film Resistors - SMD 22MOhms 0805 0.125W 1% Std Power AEC-Q200 76 662In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RMCF 22 MOhms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 402Ohms 0402 0.0625W 1% Std Power AEC-Q200 1 354 184In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 402 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 200Ohms 2512 1W 1% Std Power AEC-Q200 33 069In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RMCF 200 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2.2KOhms 0201 0.05W 1% Std Power 98 494In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 2.2 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 4.7KOhms 0201 0.05W 1% Std Power 101 355In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 4.7 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 13KOhms 0402 0.0625W 1% Std Power AEC-Q200 79 391In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 13 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 13.3KOhms 0402 0.0625W 1% Std Power AEC-Q200 20 535In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 13.3 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 15KOhms 0402 0.0625W 1% Std Power AEC-Q200 116 315In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 15 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22.1KOhms 0402 0.0625W 1% Std Power AEC-Q200 55 350In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 22.1 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22.1Ohms 0402 0.0625W 1% Std Power AEC-Q200 168 086In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 22.1 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 27Ohms 0402 0.0625W 1% Std Power AEC-Q200 112 532In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 27 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0402 0.0625W 1% Std Power AEC-Q200 86 525In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 2 MOhms 63 mW (1/16 W) 1 % 200 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 330Ohms 0402 0.0625W 1% Std Power AEC-Q200 131 912In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 330 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 33KOhms 0402 0.0625W 1% Std Power AEC-Q200 97 374In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 33 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 37.4KOhms 0402 0.0625W 1% Std Power AEC-Q200 42 018In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 37.4 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 40.2KOhms 0402 0.0625W 1% Std Power AEC-Q200 153 187In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 40.2 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 47Ohms 0402 0.0625W 1% Std Power AEC-Q200 25 354In Stock
94 625Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 47 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 499KOhms 0402 0.0625W 1% Std Power AEC-Q200 158 056In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 499 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 4.7Ohms 0402 0.0625W 1% Std Power AEC-Q200 76 975In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 4.7 Ohms 63 mW (1/16 W) 1 % 200 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 68KOhms 0402 0.0625W 1% Std Power AEC-Q200 21 934In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 68 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 68Ohms 0402 0.0625W 1% Std Power AEC-Q200 89 383In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 68 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 75KOhms 0402 0.0625W 1% Std Power AEC-Q200 127 538In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 75 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 80.6Ohms 0402 0.0625W 1% Std Power AEC-Q200 86 354In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 80.6 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 84.5KOhms 0402 0.0625W 1% Std Power AEC-Q200 76 396In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 84.5 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 97.6KOhms 0402 0.0625W 1% Std Power AEC-Q200 41 030In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RMCF 97.6 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200