TMJ2512GK0053

SEI Stackpole
708-TMJ2512GK0053
TMJ2512GK0053

Mfr.:

Description:
Thermal Interface Products 53mW 2512 170 W/mK 0.252mm Thermal SMD Jumper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,811 € 811,00 €
0,789 € 1 578,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thermal Interface Products
RoHS:  
Thermal Jumpers / Thermal Bridges
Thermal Jumper Chip Resistor
2512 (6432 metric)
Aluminum Nitride
170 W/m-K
- 55 C
+ 155 C
6.4 mm
3.2 mm
TMJ
Reel
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.7 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
ECCN:
EAR99

TMJ Surface Mount Thermal Jumper Chip Resistors

Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors feature chip sizes ranging from 0603 to 2512. The resistors offer a low capacitance rating and a high insulation resistance between terminals. The Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors are halogen-free, lead-free, and constructed with an aluminum nitride substrate material. This thermal management product is RoHS- and REACH-compliant.

FEATURED PRODUCTS
SEI STACKPOLE