2GPD3-USB-C-ETHERNET

StarTech
16-2GPD3USBCETHERNET
2GPD3-USB-C-ETHERNET

Mfr.:

Description:
Interface Modules USB 3 2 Gen 1x1 Type C to 2 5GBASE T Ethernet Adapter with 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,20 € 44,20 €
40,54 € 405,40 €
38,98 € 974,50 €
37,68 € 1 884,00 €
35,60 € 3 560,00 €
34,55 € 8 637,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapter
Ethernet Adapter
1 Port
5 Gbps
RJ45
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 9.6 in x 0.9 in x 0.6 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 24,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.