LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 5 710In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DFN-6 3.3 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 1 938In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DFN-6 5 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape