SMB SM6TY 600W Transil™

STMicroelectronics SMB SM6TY 600W Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required for reliability and stability. SM6TY are packaged in SMB (SMB footprint by IPC 7531 standard).

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9 419In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 12 541In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 39 371In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4 830In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 1 690In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 2 731In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 20 647In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 6 340In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 11 462In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4 362In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 5 946In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7 153In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4 095In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 664In Stock
2 500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 3 756In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44 V SMB (DO-214AA) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 2 629In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 3 565In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 15In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 2 500
Reel: 2 500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel