L99VR01 LDO Linear Voltage Regulator

STMicroelectronics L99VR01 Low Dropout (LDO) Linear Voltage Regulator is designed for automotive applications and is available in SO-8 and PowerSSO-12 packages. The LDO delivers up to 200mA of load current and consumes as low as 1μA of quiescent current when the regulator is disabled. The input is 40V tolerant to withstand load dump, while the operating input voltage range is between 2.15V and 28V. The L99VR01 can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, or 5V). High output voltage accuracy (±2%) is kept over a wide temperature range, line, and load variation. The L99VR01 features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and IShort control (IShort control, autonomous watchdog, and advanced thermal warning are available only for the L99VR01J). The regulator output current is internally limited so that the device is protected against short-circuit and overload, besides it features over-temperature protection; the short current value is configurable by an external resistance in the L99VR01J version. The STMicroelectronics L99VR01 can operate both in post-regulation, attached to a pre-regulated voltage, or directly connected to a battery.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator with Configurable Output Voltage having 200m 1 777In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT PowerSSO-12 AEC-Q100 L99VR01 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current Non-Stocked Lead-Time 104 Weeks
Min.: 2 000
Mult.: 2 000

AEC-Q100 L99VR01 Tray