HFDAx0D Class-D Automotive Audio Amplifiers

STMicroelectronics HFDAx0D Class-D Automotive Audio Amplifiers are designed for modern infotainment and cockpit systems. These high-performance 4-channel amplifiers are built using advanced BCD technology and operate at a high 2MHz switching frequency, enabling compact PCB designs and reduced output filter costs. The STMicroelectronics HFDAx0D supports wideband audio up to 40kHz with exceptionally low total harmonic distortion (THD) and noise, delivering premium sound quality suitable for OEM-grade applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Class THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz
1 450Expected 06/04/2026
Min.: 1
Mult.: 1

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 2 400
Reel: 2 400

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 4-ch analog input class-D automotive audio amplifier Hi-Fi 2MHz current monitor Non-Stocked Lead-Time 52 Weeks
Min.: 2 400
Mult.: 2 400
Reel: 2 400

HFDA AEC-Q100 Reel