Automotive Class-D Audio Power Amplifiers

STMicroelectronics Automotive Class-D Audio Power Amplifiers are digital input amplifiers with Bipolar-CMOS-DMOS (BCD) technology designed for automotive audio applications. The class-D audio amplifiers feature wide operating range, ESD protection, AEC-Q100 qualification, and 2Ω and 1Ω load driving capability. These audio amplifiers come in single and quad bridge configurations. The class-D audio amplifiers employ I2S and Time Division Multiplexing (TDM) digital inputs. These audio amplifiers integrate a high-performance D/A converter that improves efficiency performances. The class-D audio amplifiers incorporate a feedback loop with the output L-C low pass filter that provides superior frequency response linearity and lower distortion. STMicroelectronics Automotive Class-D Audio Power Amplifiers are used in the standard single DIN car-radio box together with the tuner, noise and tone generators, telematics, and e-call.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with ILoad current mon 1 041In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide Non-Stocked Lead-Time 32 Weeks
Min.: 1 225
Mult.: 1 225

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with ILoad current mon Non-Stocked Lead-Time 25 Weeks
Min.: 1 225
Mult.: 1 225

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Tube