ESDAxWY Automotive Unidirectional ESD Protection

STMicroelectronics ESDAxWY Automotive Dual-Line Unidirectional ESD Protection are transient voltage suppressors (TVS) designed to protect sensitive electronics in harsh environments. These TVS diodes protect from damage or latch-up due to electrical overstress (EOS), lightning surges, and ESD without aging effects or performance drifts. With these protection features, the STMicroelectronics ESDAxWY devices can advantageously replace MOV (metal oxide varistors), MLV (multilayer varistors), or Zener diodes, which are optimized for voltage regulation. ESDAxWY is an ideal choice for high-reliability and quality systems. These components are available in a small SOT323-3L (Jedec SC-70) 2.1mm x 2.0mm package, suitable for space-constrained applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 21 925In Stock
12 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11 850In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel