STGIF7CH60TS-L

STMicroelectronics
511-STGIF7CH60TS-L
STGIF7CH60TS-L

Mfr.:

Description:
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
6,35 € 63,50 €
5,16 € 516,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.7 V
10 A
31 W
SDIP2F-26
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGIF7CH60TS-L
Factory Pack Quantity: 156
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 8,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

SLLIMM 2nd Series 3-Phase Inverters

STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.