STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 512KB Perform Line 2 633In Stock
Min.: 1
Mult.: 1

STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F103 Eval BRD 2 213In Stock
Min.: 1
Mult.: 1

STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 384Kb Flash MCU 1 022In Stock
Min.: 1
Mult.: 1

STM32F103ZD SMD/SMT BGA-144 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 731In Stock
Min.: 1
Mult.: 1

STM32F103ZC SMD/SMT BGA-144 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Performance 768kB 733In Stock
Min.: 1
Mult.: 1

STM32F103ZF SMD/SMT BGA-144 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 773In Stock
Min.: 1
Mult.: 1

STM32F103ZG SMD/SMT BGA-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32F103 Perf Line M3 768kB 72 MHz MCU 62In Stock
Min.: 1
Mult.: 1
Reel: 1 500

STM32F103ZF SMD/SMT BGA-144 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 512K Flash 64K RAM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 85 C Reel