SPC572L64F2BC6AY

STMicroelectronics
511-SPC572L64F2BC6AY
SPC572L64F2BC6AY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 5 990,40 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC572L64F2
SMD/SMT
eTQFP-80
e200z2
1.5 MB
64 kB
32 bit
3 x 12 bit, 1 x 16 bit
80 MHz
72 I/O
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Development Kit: SPC572LMB
I/O Voltage: 4.5 V to 5.5 V
Interface Type: DSPI, FlexCAN, LINFlex, SENT, JTAG
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 5 Timer
Processor Series: SPC572L6
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a

SPC57 M Line Microcontrollers

STMicroelectronics SPC57 M Line Microcontrollers are 32-bit MCUs targeted for automotive powertrain controller applications for four-cylinder gasoline and diesel engines, chassis control, transmission control, steering and braking, and low-end hybrid applications. The SPC57 MCUs are designed to achieve ISO26262 ASIL-A compliance and are AEC-Q100 qualified. STMicroelectronics SPC57 M Line Microcontrollers are offered in 10mm x 10mm eTQFP80 and 14mm x 14mm eTQFP100 packages for space-constrained applications.

SPC57 M Line MCU

STMicroelectronics SPC57 M Line MCU are designed for automotive powertrain controller applications. This includes four-cylinder gasoline and diesel engines, chassis control, transmission control, steering and braking, and low-end hybrid applications. The family is designed to achieve ISO26262 ASIL-A compliance.